text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN1206K1503FBT1

PTN Series 1206 150 kOhm ±1% 400 mW ±100 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTN1206K1503FBT1 - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 400mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,940.00
USD
Quantity
Unit Price
1,000+
$1.94
Product Variant Information section