text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010FK-0759RL

RC Series 2010 0.75 W 59 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2010FK-0759RL - Technical Attributes
Attributes Table
Resistance: 59Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.60
USD
Quantity
Unit Price
4,000
$0.0184
8,000
$0.0181
12,000
$0.0179
16,000
$0.0178
20,000+
$0.0174
Product Variant Information section