text.skipToContent text.skipToNavigation

Manufacturer Part #

RHC2512FT22R0

RHC Series 2512 2 W 22Ω ±1% ±100 ppm/°C High Power Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RHC2512FT22R0 - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$3,900.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section