text.skipToContent text.skipToNavigation

Manufacturer Part #

RK73H1JTTD1001F

Fixed Resistors

ECAD Model:
Mfr. Name: KOA Europe GmbH
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
KOA Europe GmbH RK73H1JTTD1001F - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
145,000
Singapore:
145,000
355,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
75,000
$0.0013
200,000
$0.0013
500,000
$0.0012
1,250,000+
$0.0012
Product Variant Information section