text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402JT470K

RMCF Series 0402 0.063 W 470 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0402JT470K - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200,000
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$32.00
USD
Quantity
Unit Price
20,000
$0.0016
50,000
$0.0016
200,000
$0.0015
300,000
$0.0015
750,000+
$0.0014
Product Variant Information section