text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT10K5

RMCF Series 0603 0.1 W 10.5 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0603FT10K5 - Technical Attributes
Attributes Table
Resistance: 10.5kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
170,000
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$62.50
USD
Quantity
Unit Price
10,000
$0.0026
25,000
$0.0025
100,000
$0.0024
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section