text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT124R

RMCF Series 1210 124 Ohm ±1% 0.33 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210FT124R - Technical Attributes
Attributes Table
Resistance: 124Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$72.80
USD
Quantity
Unit Price
4,000
$0.0182
12,000
$0.0178
20,000
$0.0176
40,000
$0.0173
80,000+
$0.0169
Product Variant Information section