text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JTR680

RMCF Series 2512 1 W 0.68 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Stackpole Electronics RMCF2512JTR680 - Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
12,000
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$274.00
USD
Quantity
Unit Price
4,000
$0.0685
8,000
$0.0674
12,000
$0.0667
16,000
$0.0662
20,000+
$0.0647
Product Variant Information section