text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C2001FB14

RN55 Series 0.125 W 2 kOhm ±1 % ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay RN55C2001FB14 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$46.00
USD
Quantity
Unit Price
100
$0.46
300
$0.45
500
$0.445
2,000
$0.43
3,000+
$0.425
Product Variant Information section