text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603DTC1K00

Thin Film RES 0603 1K OHM 0.5% 1/10W

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0603DTC1K00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$148.00
USD
Quantity
Unit Price
5,000
$0.0296
10,000
$0.0291
15,000
$0.0288
25,000
$0.0285
50,000+
$0.0278
Product Variant Information section