text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14BBD22K0

RNF Series 0.25 W 22 kOhm ±0.1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14BBD22K0 - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 0.25mW
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$70.50
USD
Quantity
Unit Price
1,000
$0.0705
3,000
$0.0685
5,000
$0.0676
10,000
$0.0665
20,000+
$0.0646
Product Variant Information section