text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF18FTD11K0

RNF Series 0.125 W 11 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF18FTD11K0 - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.3mm x D  1.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$220.50
USD
Quantity
Unit Price
5,000
$0.0151
15,000
$0.0147
25,000
$0.0145
50,000
$0.0143
100,000+
$0.014
Product Variant Information section