text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220P-334-D

RR Series 0805 33 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Susumu RR1220P-334-D - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.50
USD
Quantity
Unit Price
5,000
$0.0313
10,000
$0.0308
15,000
$0.0305
25,000
$0.0302
50,000+
$0.0294
Product Variant Information section