text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A20R00FE70

RS01 Series 1 W 20 Ohm ±1 % ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS01A20R00FE70 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,110.00
USD
Quantity
Unit Price
1,000+
$4.11
Product Variant Information section