text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1JB47R0

RSF Series 1 W 47 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF1JB47R0 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$153.50
USD
Quantity
Unit Price
1,000
$0.0317
4,000
$0.0307
10,000
$0.03
25,000
$0.0294
40,000+
$0.0285
Product Variant Information section