text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2JB24K0

RSF Series 2 W 24 kOhm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF2JB24K0 - Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$63.80
USD
Quantity
Unit Price
300
$0.0657
1,000
$0.0638
2,500
$0.0624
5,000
$0.0613
15,000+
$0.0582
Product Variant Information section