text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2JT18R0

RSMF Series 2 W 18 Ohm ±5 % ±200 ppm/°C Axial Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF2JT18R0 - Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$226.00
USD
Quantity
Unit Price
2,500
$0.0459
5,000
$0.0452
10,000
$0.0444
12,500
$0.0442
37,500+
$0.0427
Product Variant Information section