text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD073K57L

3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603BRD073K57L - Technical Attributes
Attributes Table
Resistance: 3.57kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.50
USD
Quantity
Unit Price
5,000
$0.0211
15,000
$0.0206
20,000
$0.0205
50,000
$0.0201
75,000+
$0.0197
Product Variant Information section