text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603DRD0716K5L

Res Thin Film 0603 16.5K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603DRD0716K5L - Technical Attributes
Attributes Table
Resistance: 16.5kΩ
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.50
USD
Quantity
Unit Price
5,000
$0.0257
10,000
$0.0253
20,000
$0.0249
25,000
$0.0248
75,000+
$0.024
Product Variant Information section