text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE07100RL

RT Series 1206 0.25 W 100 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206FRE07100RL - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$586.00
USD
Quantity
Unit Price
5,000
$0.0301
10,000
$0.0296
15,000
$0.0293
25,000
$0.029
50,000+
$0.0283
Product Variant Information section