text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C4642FB300

SMM0204 Series 0.4 W 46.4 kOhm ±1 % ±50 ppm/K Thin Film Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay SMM02040C4642FB300 - Technical Attributes
Attributes Table
Resistance: 46.4kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$80.70
USD
Quantity
Unit Price
3,000
$0.0269
9,000
$0.0262
15,000
$0.0259
30,000
$0.0255
60,000+
$0.0248
Product Variant Information section