text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM500-JB-100K

SQM Series 5 W 100 kohm ±5 % ±300 ppm/°C Vertical Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
YAGEO SQM500-JB-100K - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  25mm x W  13mm x H  9mm
Height - Max: 26.5mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.195
4,000
$0.194
5,000+
$0.19
Product Variant Information section