text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW12062K49BEEA

TNPW Series 1206 0.4 W 2.49 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay TNPW12062K49BEEA - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
5,000+
$0.29
Product Variant Information section