text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMT2001BT1

MPM Series 2K ohms Molded .1% Molded, SOT-23 Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPMT2001BT1 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 2kΩ/2kΩ
Tolerance (%): ±0.1%
Power Dissipation: 100mW
Voltage Rating: 100V
Dimension: L  3.05mm x W  1.4mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,440.00
USD
Quantity
Unit Price
1,000+
$4.44
Product Variant Information section