text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-070RL

YC124 Series 4 Elements 0 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO YC124-JR-070RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance:
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$40.00
USD
Quantity
Unit Price
10,000
$0.004
30,000
$0.0038
40,000
$0.0038
100,000
$0.0037
150,000+
$0.0036
Product Variant Information section