text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-0747KL

YC124 Series 4 Elements 47 kΩ ±5% 0.0625 W 0402 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
YAGEO YC124-JR-0747KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$30.00
USD
Quantity
Unit Price
10,000
$0.003
30,000
$0.0029
50,000
$0.0029
100,000
$0.0028
200,000+
$0.0027
Product Variant Information section