text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-072K2L

YC164 Series 4 Elements 2.2 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
YAGEO YC164-JR-072K2L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$27.50
USD
Quantity
Unit Price
5,000
$0.0055
15,000
$0.0053
25,000
$0.0052
50,000
$0.0051
100,000+
$0.005
Product Variant Information section