text.skipToContent text.skipToNavigation

Manufacturer Part #

7286R1KL.25

7286 Series Ø 7/8 inch 1 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7286R1KL.25 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±5%
Rated Power: 2W
Mounting Method: Bushing Mount
Features & Applications

The 7286R1KL.25 is a part of 7286 Series having 7/8 inch Diameter with 10 Turns High Torque wirewound Potentiometer. It has a shaft of 1/4 inch and 3/8 inch Bushing provided with a Shaft Lock.

Features:

  • Operating Temperature Ranges:
    • Static: –55 °C to +125 °C
    • Dynamic: –40 °C to +125 °C
  • Resistance Range, Ohms: 100 to 100K
  • Standard Resistance Tolerance: ±5%
  • Minimum Practical Resistance Tolerance: ±1%
  • Independent Linearity: ±0.25%
  • Power Rating, Watts: 2.0 at 70°C derating to 0 at 125°C
  • Dielectric Strength: 1,000 V rms
  • Insulation Resistance, Minimum: 1,000 Megohms
  • Noise, Maximum: 100 Ohms
  • Tap Tolerance: ±3°
  • End Voltage, Maximum: 0.25% of input voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
80
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.80
USD
Quantity
Unit Price
1
$22.59
4
$22.28
15
$22.00
30
$21.85
75+
$21.51
Product Variant Information section