text.skipToContent text.skipToNavigation

Manufacturer Part #

M64Y102KB40

M64 Series Multi-Turn Cermet Trimmer, 3/8" Square (10 mm), 0.5W, 1 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Vishay M64Y102KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
200
$1.76
400
$1.75
600
$1.74
800
$1.73
1,000+
$1.71
Product Variant Information section