text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3YJ103MR15

TS3 Series 10 kOhm ±20 % Surface Mount Single-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS3YJ103MR15 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.125W
Temp Coefficient (ppm/C): ±150ppm/°C
Rated Voltage: 200V
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,520.00
USD
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section