text.skipToContent text.skipToNavigation

Manufacturer Part #

TS63Y102KR10

TS63Y Series 1/4 inch Square 1 kOhm ±10% 0.25 W Multi Turn Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS63Y102KR10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,215.00
USD
Quantity
Unit Price
500+
$2.43
Product Variant Information section