Manufacturer Part #
BRP2522P-12-C
High Alarm 12 VDC 75 dB 100 cm PCB 4000 500 Hz 4.5 mA (Max.)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ICC Intervox BRP2522P-12-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BRP2522P-12-C - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 100dB |
| Rated Voltage: | 12V |
| Frequency: | 2800Hz |
| Current Rating: | 50mA |
| Operating Temp Range: | -30°C to +70°C |
| Termination Style: | PC Pin |
| Dimension: | D 26.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.55
30
$2.51
75
$2.48
200
$2.45
400+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole