text.skipToContent text.skipToNavigation

Manufacturer Part #

CEM-1212S

12 mm, 12 V, 85 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Same Sky - CUI Devices CEM-1212S - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 2.4kHz
Current Rating: 40mA
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -30°C to +70°C
Termination Style: PC Pin
Dimension: H  10mm x D  12mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
40
$0.545
125
$0.535
300
$0.525
750
$0.515
2,000+
$0.495
Product Variant Information section