text.skipToContent text.skipToNavigation

Manufacturer Part #

CEM-1606

CEM-1606 Series Ø16 x 14 mm 6 V 2048 Hz 96 dBA Magnetic Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky CEM-1606 - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 6V
Frequency: 2.048kHz
Current Rating: 50mA
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -30°C to +70°C
Termination Style: PC Pin
Dimension: H  14.5mm x D  16mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$905.00
USD
Quantity
Unit Price
500
$0.92
1,000
$0.905
1,500
$0.895
2,000+
$0.885