text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU15XH103D6SRC

NCU Series 10kOhm ±0.5% 0402 (1005 Metric) Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCU15XH103D6SRC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.1mA
Tolerance (%): ±0.5%
B-constant: 3380K
B Value Tolerance: ±0.7%
Temperature Range: -40°C to +150°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,040.00
USD
Quantity
Unit Price
10,000+
$0.104