text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3153JB0

NTCLE100 Series NTC 15 kOhm ±2 % Radial Leaded Standard Precision Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE100E3153JB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 15kΩ
Tolerance (%): ±2%
B-constant: 3740K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$570.00
USD
Quantity
Unit Price
500
$0.29
2,000
$0.285
7,500+
$0.275
Product Variant Information section