text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0402E3103JHT

NTCS Series 0402 10 kOhm ±5 % 3950 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2643
Product Specification Section
Vishay NTCS0402E3103JHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3950K
B Value Tolerance: ±3%
Temperature Range: -40°C to +150°C
Power Dissipation: 70mW
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,590.00
USD
Quantity
Unit Price
10,000+
$0.159