text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3103FLT

0603 10 kOhm ±1 % SMD Glass Protected NTC Thermistor

Product Specification Section
Vishay NTCS0603E3103FLT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3435K
B Value Tolerance: ±1%
Temperature Range: -55°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
720,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
4,000
$0.112
8,000
$0.111
12,000
$0.11
16,000+
$0.109