text.skipToContent text.skipToNavigation

Manufacturer Part #

SC104J4J

SC Series 100 kOhm ±5% 3892 K Through Hole Epoxy Bead NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SC104J4J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 3892K
Temperature Range: -55°C to +150°C
Dimension: L  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500+
$1.19
Product Variant Information section