text.skipToContent text.skipToNavigation

Manufacturer Part #

USP12836

USP Series 10 kOhm ±1% 3977 K +105°C Flange Mount NTC Thermistor Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USP12836 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3877K
Temperature Range: -55°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.50
USD
Quantity
Unit Price
10
$11.45
30
$11.34
40
$11.31
100
$11.22
150+
$11.13
Product Variant Information section