text.skipToContent text.skipToNavigation

Manufacturer Part #

TY-141P-B

TY-141P Series 10kCT:10kCT 1.07kOhm PC Mount Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Triad Magnetics TY-141P-B - Technical Attributes
Attributes Table
Impedance-Primary: 10kΩ
Impedance-Secondary: 10kΩ
Rated Current: 4mA
Frequency Range: 200Hz to 15000Hz
Rated Power: 100mW
DC Resistance: 1070Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.40
USD
Quantity
Unit Price
10
$3.84
25
$3.79
50
$3.75
150
$3.69
300+
$3.60
Product Variant Information section