text.skipToContent text.skipToNavigation

Manufacturer Part #

HD8004FNL

15 x 13.7 x 5.72 mm HDBase-T 1:1 180 µH Surface Mount Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HD8004FNL - Technical Attributes
Attributes Table
Type: Module
Inductance: 180µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 3dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 13.7mm
Width: 15.2mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
315
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,871.10
USD
Quantity
Unit Price
35
$6.06
70
$6.02
105
$6.00
140
$5.99
175+
$5.94
Product Variant Information section