text.skipToContent text.skipToNavigation

Manufacturer Part #

HD8006FNL

17.73 x 15.88 x 8.12 mm HDBase-T 1:1 120 uH Surface Mount Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HD8006FNL - Technical Attributes
Attributes Table
Type: HDBase-T
Inductance: 120µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 3dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 17.73mm
Width: 15.88mm
Height - Max: 7.87mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
280
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,144.00
USD
Quantity
Unit Price
35
$15.02
70
$14.92
105
$14.87
140+
$14.80
Product Variant Information section