text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2113ZNLT

XFMR 1:1 4.3 KV 450 µH Surface Mount Single Module Automotive

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2604
Product Specification Section
Pulse Electronics HM2113ZNLT - Technical Attributes
Attributes Table
Inductance: 450µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 0.25dB
Isolation Voltage-RMS: 4300V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +125°C
Length: 9mm
Width: 12.15mm
Height - Max: 3.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,364.00
USD
Quantity
Unit Price
900+
$5.96