text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5084NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Pulse Electronics HX5084NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 15.24mm
Width: 7.62mm
Height - Max: 4.14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.00
USD
Quantity
Unit Price
30
$7.10
60
$7.05
90
$7.03
120
$7.01
150+
$6.96
Product Variant Information section