text.skipToContent text.skipToNavigation

Manufacturer Part #

1184

Black SR 6W-1 Straight Through Round Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1184 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: L  11.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$236.00
USD
Quantity
Unit Price
8,000
$0.0295
16,000
$0.029
24,000+
$0.0285
Product Variant Information section