text.skipToContent text.skipToNavigation

Manufacturer Part #

1517

Black SR 34-2 Straight Through Flat Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1517 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  22.2mm x L  20.7mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$222.50
USD
Quantity
Unit Price
200
$0.0955
400
$0.0937
1,000
$0.0913
2,500
$0.089
5,000+
$0.0851
Product Variant Information section