text.skipToContent text.skipToNavigation

Manufacturer Part #

3382

Black CCH 3/4 Heavy Duty Corrosion Resistant Heyco® Nylon Cable Clamp

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3382 - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Black
Material: Nylon
Dimension: 19.1
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$263.25
USD
Quantity
Unit Price
300
$0.0623
750
$0.0607
1,500
$0.0596
3,000
$0.0585
7,500+
$0.056
Product Variant Information section