Manufacturer Part #
302-200
300 Series .290 in Long .200 in Spacing Natural Capacitor Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2146 | ||||||||||
Bivar 302-200 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Bivar 302-200 - Technical Attributes
| Material: | Natural Nylon |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs. Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.
The 302-200 is a 0.045 inch thick 2 lead 0.29 inch long 0.09 wide rectangular capacitor mount nylon washer.Available Packaging
Package Qty:
500 per Bag