text.skipToContent text.skipToNavigation

Manufacturer Part #

52042-2

TERMINAL,R PG 6 8

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
TE Connectivity 52042-2 - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.360in
Length: 1.869in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.13
USD
Quantity
Unit Price
25
$0.885
75
$0.865
200
$0.845
400
$0.835
1,250+
$0.795
Product Variant Information section